Kyoritsu KEW-2510 Clamp Meter Digital Compact Accurate Measurement

Image Representative of Range

Kyoritsu KEW-2510 Clamp Meter Digital Compact Accurate Measurement

MPN
KEW-2510
Brand
Kyoritsu
EAN-13
4560187066160
Order Code
09-6879
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £646.92 £600.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kyoritsu manufactures the KEW-2510 Clamp Meter, a versatile digital multimeter designed for accurately measuring voltage, current, and frequency. This compact and multi-purpose tester is ideal for both industrial and residential electrical diagnostics. The device is commonly used by electricians and technicians for voltage reading and fault detection.
Type Clamp meter
Maximum DC Current Measurement 100mA
Amperage reading range DC (min.) 20mA
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 111 x 61 x 46 mm
Display Digital
Height 46mm
Interfaces Bluetooth®
Length 111mm
Measurement type (details) True RMS
Opening range of current clamps 6mm
Voltage metering DC
Weight 310g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot