Kyoritsu 9998401946 KEW-2608A Clamp Meter Analogue, Accurate & Durable

Image Representative of Range

Kyoritsu 9998401946 KEW-2608A Clamp Meter Analogue, Accurate & Durable

MPN
9998401946
Brand
Kyoritsu
EAN-13
4560187060250
Order Code
09-6865
Country of Origin
Japan
View Full Product Range (9)

Discontinued


The Kyoritsu KEW-2608A Clamp Meter Analogue is a versatile tool designed for measuring electrical parameters such as current and voltage. It features a robust analogue display and serves as a reliable ammeter and voltmeter. Typically used in electrical maintenance and troubleshooting, it is ideal for both professional electricians and DIY enthusiasts.
Type Clamp meter
Maximum AC Current Measurement 300A
Basic Accuracy 3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 39 x 78 x 193 mm
Display Analogue
Height 193mm
Length 39mm
Maximum DC Current Measurement 60V
Misc Attribute KEW-2608A
Opening range of current clamps 33mm
Voltage metering AC/DC
Weight 275g
Width 78mm

Trustpilot