Kyoritsu KEW-2007R Clamp Meter CAT III 600V, CAT IV 300V, Compact Design

Image Representative of Range

Kyoritsu KEW-2007R Clamp Meter CAT III 600V, CAT IV 300V, Compact Design

MPN
KEW-2007R
Brand
Kyoritsu
EAN-13
4560187066115
Order Code
09-6872
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £85.64 £75.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Kyoritsu KEW-2007R is a digital clamp meter designed for measuring voltage and current in electrical installations. It operates safely under CAT III 600 V and CAT IV 300 V environments, making it suitable for use in industrial and commercial applications. This multi-purpose tester features capabilities as a voltmeter, ammeter, and frequency tester, ideal for electricians and technicians conducting voltage readings and general electrical testing.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 600A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 204 x 81 x 36 mm
Height 36mm
Length 204mm
Measurement type (details) True RMS
Opening range of current clamps 33mm
Reading range - resistance 600 Ohm - 6 kOhm
Voltage metering AC
Width 81mm

Reviews

Be the first to submit a review

Trustpilot