Kyoritsu KEW-2031 Clamp Meter Digital CAT III 300V 2000 Counts Compact Design

Image Representative of Range

Kyoritsu KEW-2031 Clamp Meter Digital CAT III 300V 2000 Counts Compact Design

MPN
KEW-2031
Brand
Kyoritsu
EAN-13
4560187060168
Order Code
09-6873
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £110.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kyoritsu KEW-2031 clamp meter is a digital multimeter with a display count of 2000, designed for CAT III 300 V environments. This versatile instrument functions as a voltmeter, ammeter, and frequency tester, making it ideal for electrical inspections and troubleshooting. Its robust construction and multi-purpose capabilities make it suitable for both professional and home use.
Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0A
Basic Accuracy 2.0%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Dimensions (L x W x H) 147 x 58.5 x 26 mm
Display Digital
Display Count 2000
Frequency Range 50 Hz -1kHz
Height 26mm
Length 147mm
Opening range of current clamps 24mm
Voltage metering AC
Weight 100g
Width 58.5mm

Reviews

Be the first to submit a review

Trustpilot