Kyoritsu KEW-2056R Clamp Meter Digital CAT IV 600V 6039 Counts

Image Representative of Range

Kyoritsu KEW-2056R Clamp Meter Digital CAT IV 600V 6039 Counts

MPN
KEW-2056R
Brand
Kyoritsu
EAN-13
4560187060786
Order Code
09-6876
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £253.18 £249.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kyoritsu KEW-2056R clamp meter is a versatile digital multimeter designed for comprehensive electrical testing. It features a CAT IV 600 V safety rating and a display with 6039 counts for precise measurement. This device is ideal for electricians and technicians performing voltage, current, and frequency testing in demanding environments.
Type Clamp meter
Maximum DC Current Measurement 1000A
Maximum AC Current Measurement 1000A
A AC reading range (min.) 600A
Amperage reading range DC (min.) 600A
Basic Accuracy 2.0%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Dimensions (L x W x H) 254 x 82 x 36 mm
Display Digital
Display Count 6039
Frequency reading range 10 Hz - 10 KHz
Height 36mm
Length 254mm
Measurement type (details) True RMS
Opening range of current clamps 40mm
Reading range - capacity 400 nF - 40 µF
Reading range - resistance 600 Ohm - 60 MOhm
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.6V
Weight 310g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot