Kyoritsu KEW-2046R Digital Clamp Meter CAT IV 600V Durable & Accurate

Image Representative of Range

Kyoritsu KEW-2046R Digital Clamp Meter CAT IV 600V Durable & Accurate

MPN
KEW-2046R
Brand
Kyoritsu
EAN-13
4560187060762
Order Code
09-6875
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £264.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kyoritsu KEW-2046R Clamp Meter is a versatile digital multimeter suitable for measuring voltage, current, and frequency. Featuring a CAT IV 600 V rating, it is ideal for professional electrical testing in industrial and residential settings. Commonly used by electricians, this clamp meter aids in ensuring safety and accuracy in various testing scenarios.
Type Clamp meter
Maximum DC Current Measurement 600A
Maximum AC Current Measurement 600A
A AC reading range (min.) 0A
Amperage reading range DC (min.) 0A
Basic Accuracy 2.0%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Dimensions (L x W x H) 243 x 77 x 36 mm
Display Digital
Frequency reading range 10 Hz - 10 KHz
Height 36mm
Length 243mm
Measurement type (details) True RMS
Opening range of current clamps 33mm
Reading range - capacity 400 nF - 40µF
Reading range - resistance 600 Ohm - 60 MOhm
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.6V
Weight 300g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot