Kyoritsu KEW-2117R Clamp Meter Digital CAT IV 300V CAT III 600V Compact

Image Representative of Range

Kyoritsu KEW-2117R Clamp Meter Digital CAT IV 300V CAT III 600V Compact

MPN
KEW-2117R
Brand
Kyoritsu
EAN-13
4560187065910
Order Code
09-6877
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £87.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kyoritsu KEW-2117R Clamp Meter is a digital multimeter suitable for CAT IV 300 V and CAT III 600 V applications, offering reliable voltage and current measurements. Manufactured by Kyoritsu, it functions as a voltmeter, ammeter, and frequency tester, making it a versatile tool in electrical testing. Typical applications include electrical inspections, maintenance, and troubleshooting in both domestic and industrial environments.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 60A
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 204 x 81 x 36 mm
Display Digital
Height 36mm
Length 204mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Opening range of current clamps 33mm
Reading range - resistance 600 Ohm to 600 kOhm
V AC reading range (min.) 60V
Voltage metering AC
Voltage reading range DC (min.) 60V
Weight 220g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot