Kyoritsu KEW-2033 Clamp Meter Digital CAT III 300V 3000 Counts Compact

Image Representative of Range

Kyoritsu KEW-2033 Clamp Meter Digital CAT III 300V 3000 Counts Compact

MPN
KEW-2033
Brand
Kyoritsu
EAN-13
4560187060175
Order Code
09-6874
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £249.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kyoritsu KEW-2033 Clamp Meter is a digital device featuring a 3000-count display, suitable for CAT III 300 V applications. Manufactured by Kyoritsu, it functions as a multimeter, voltage meter, and ammeter, making it ideal for measuring voltage, current, and frequency in electrical systems. This versatile tester is commonly used by electricians and technicians for accurate and reliable diagnostic assessments.
Type Clamp meter
Maximum AC Current Measurement 300A
A AC reading range (min.) 40A
Amperage reading range DC (min.) 40A
Basic Accuracy 1.0%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Dimensions (L x W x H) 149 x 59 x 25 mm
Display Digital
Display Count 3000
Height 25mm
Length 149mm
Maximum DC Current Measurement 300A
Opening range of current clamps 24mm
Voltage metering AC/DC
Weight 100g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot