Kyoritsu KEW-2200R Clamp Meter Digital CAT III 600V CAT IV 300V Light

Image Representative of Range

Kyoritsu KEW-2200R Clamp Meter Digital CAT III 600V CAT IV 300V Light

MPN
KEW-2200R
Brand
Kyoritsu
EAN-13
4560187065750
Order Code
09-6878
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £134.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kyoritsu KEW-2200R clamp meter is a versatile digital multimeter suitable for both CAT III 600 V and CAT IV 300 V environments. Featuring functions like ammeter, voltmeter, and frequency tester, it is ideal for measuring various electrical parameters. Common applications include electrical maintenance and troubleshooting in residential and industrial settings.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 40A
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 196 x 68 x 20 mm
Display Digital
Height 20mm
Length 196mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Opening range of current clamps 33mm
Reading range - resistance 400 Ohm - 40 MOhm
V AC reading range (min.) 4V
Voltage metering AC
Voltage reading range DC (min.) 400mV
Weight 120g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot