Kunzer 7SLA01 COB/LED Work light battery-powered Inspection Lights |
16-6736
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.42
Price per unit Ex VAT
|
|
Black, Grey |
|
|
1 |
|
|
AAA battery (3x), included |
|
battery-powered |
Alkali-manganese |
|
105g |
|
|
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer HL-002 LED Work light rechargeable 300lm/240lm/120lm Inspection Lamp |
16-6752
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.33
| 1+ |
£25.33 |
| 10+ |
£24.14 |
| 50+ |
£24.01 |
Price per unit Ex VAT
|
1400mAh |
|
5h |
(L x W x H) 59 x 40 x 33 mm |
|
33mm |
59mm |
3.7 |
|
rechargeable |
LiPo |
IP64 |
88g |
40mm |
|
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer NL-300 LED Work light rechargeable 50 lm to 300 lm monochrome |
16-6753
|
|
Back order - 25 availableBack-order availability date - 04/12/2026
|
1+ £24.47
| 1+ |
£24.47 |
| 10+ |
£23.32 |
| 50+ |
£23.20 |
Price per unit Ex VAT
|
2200mAh |
|
3.5h |
(L x W x H) 260 x 159 x 25 mm |
|
25mm |
260mm |
3.7 |
|
rechargeable |
|
IP42 |
185g |
159mm |
Magnetic fastener |
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer PL-023.2 ORANGE Rechargeable LED Work Light 300lm 70lm Inspection Light |
16-6756
|
|
Back order - 12 availableBack-order availability date - 04/12/2026
|
1+ £30.42
Price per unit Ex VAT
|
2200mAh |
Orange |
4h |
(L x W x H) 237 x 50 x 39 mm |
|
39mm |
237mm |
3.7 |
|
rechargeable |
Li-ion |
|
202g |
50mm |
|
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer PL-023.2 LED Work light rechargeable black 300lm 70lm Inspection Light |
16-6757
|
|
Back order - 71 availableBack-order availability date - 04/12/2026
|
1+ £30.43
Price per unit Ex VAT
|
2200mAh |
Black |
4h |
(L x W x H) 237 x 50 x 39 mm |
|
39mm |
237mm |
3.7 |
|
rechargeable |
Li-ion |
|
202g |
50mm |
|
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer PL-041 LED Work light rechargeable monochrome 500lm 250lm 120lm |
16-6759
|
|
Back order - 2 availableBack-order availability date - 04/12/2026
|
1+ £40.03
Price per unit Ex VAT
|
4400Ah |
|
5h |
(L x W x H) 41 x 135 x 28 mm |
2 |
28mm |
41mm |
3.7 |
|
rechargeable |
Li-ion |
|
206g |
135mm |
|
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer PL-050 LED Work light via USB 100 lm 200 lm Monochrome |
16-6760
|
|
Back order - 11 availableBack-order availability date - 04/12/2026
|
1+ £32.19
Price per unit Ex VAT
|
1800mAh |
Blue, Black |
4h |
(L x W x H) 130 x 65 x 25 mm |
5 |
25mm |
130mm |
|
|
via USB |
Li-ion |
|
162g |
65mm |
|
LED (monochrome) |
LED (monochrome) |
Work light |
Kunzer PL-061 LED Work light rechargeable 300 lm monochrome Inspection Light |
16-6761
|
|
|
1+ £41.47
Price per unit Ex VAT
|
2200mAh |
|
3.5h |
(L x W x H) 530 x 50 x 35 mm |
|
35mm |
530mm |
3.7 |
300lm |
rechargeable |
Li-ion |
IP20 |
255g |
50mm |
|
LED (monochrome) |
LED (monochrome) |
Work light |