Kunzer PL-050 LED Work light via USB 100 lm 200 lm Monochrome

MPN
PL-050
Brand
Kunzer
EAN-13
4260174669106
Order Code
16-6760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £37.87 £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

Kunzer's PL-050 LED work light provides a robust lighting solution for detailed inspection tasks, ideal for use in inspection cameras where illumination precision is paramount. This device features a monochrome LED light with adjustable luminosity settings, offering options of 100 lumens or 200 lumens. Powered via USB, it ensures ease of use and connectivity in various environments, catering especially to fields requiring meticulous visibility such as electronics inspection, automotive diagnostics, and machinery maintenance. Its versatile design supports improved visibility in confined spaces and enhances the accuracy of visual inspections. The PL-050 is engineered with reliability and efficiency, making it a practical component in any technical toolkit.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1800mAh
Charging Time 4h
Colour Blue, Black
Dimensions (L x W x H) 130 x 65 x 25 mm
Height 25mm
LEDs 5
Length 130mm
Power Supply Type via USB
Product Type Work light
Technology Li-ion
Weight 162g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot