Kunzer PL-023.2 ORANGE Rechargeable LED Work Light 300lm 70lm Inspection Light

MPN
PL-023.2 ORANGE
Brand
Kunzer
EAN-13
4260174669892
Order Code
16-6756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.79 £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kunzer PL-023.2 is a rechargeable LED work light designed for precision and durability. With a monochrome output, this device provides two brightness levels: 300 lumens on the primary setting and 70 lumens on the secondary, ensuring adequate illumination for various environments. Engineered predominantly for inspection cameras, it is particularly useful in automotive diagnostics, electrical inspections, and confined space evaluations where reliable lighting is critical. Its robust construction and efficient power usage make it suitable for continuous operation in demanding technical settings. This product embodies the synthesis of functionality and reliability, catering to the needs of professional engineers and technicians.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2200mAh
Charging Time 4h
Colour Orange
Dimensions (L x W x H) 237 x 50 x 39 mm
Height 39mm
Length 237mm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 202g
Width 50mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot