Kunzer PL-041 LED Work light rechargeable monochrome 500lm 250lm 120lm

MPN
PL-041
Brand
Kunzer
EAN-13
4260174669878
Order Code
16-6759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £47.09 £40.03
10+ £38.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Kunzer PL-041 is an advanced inspection camera featuring a versatile LED monochrome work light with adjustable output settings of 500 lumens, 250 lumens, and 120 lumens. This rechargeable device is designed for durability and efficiency in a variety of engineering applications, including automotive inspection, industrial equipment maintenance, and detailed examination of electrical installations. The adaptable lighting intensity enables precise visual inspections, ensuring optimal illumination across different work environments. Its compact design and reliable power source make Kunzer PL-041 an essential tool for professionals requiring portable and robust inspection solutions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 4400Ah
Charging Time 5h
Dimensions (L x W x H) 41 x 135 x 28 mm
Height 28mm
LEDs 2
Length 41mm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 206g
Width 135mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot