Kunzer HL-002 LED Work light rechargeable 300lm/240lm/120lm Inspection Lamp

MPN
HL-002
Brand
Kunzer
EAN-13
4260625443996
Order Code
16-6752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.80 £25.33
10+ £24.14
50+ £24.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kunzer HL-002 is a rechargeable LED work light designed for precision tasks in demanding environments. This inspection light is equipped with a monochrome LED, providing three selectable brightness levels: 300 lumens, 240 lumens, and 120 lumens, allowing for adaptable lighting conditions to suit various inspection needs. The Kunzer HL-002 is ideally used in engineering applications such as vehicle maintenance, electrical cabinet inspections, and confined space examinations, where clear and concentrated illumination is essential. Its rechargeable capability ensures sustained operation without the frequent need for battery replacements, enhancing its suitability for prolonged use in professional settings. The robust construction supports durability, making it a reliable tool for technicians and engineers requiring dependable performance in diverse working environments.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1400mAh
Charging Time 5h
Dimensions (L x W x H) 59 x 40 x 33 mm
Height 33mm
Length 59mm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Protection Class IP64
Technology LiPo
Weight 88g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot