Kunzer NL-300 LED Work light rechargeable 50 lm to 300 lm monochrome

MPN
NL-300
Brand
Kunzer
EAN-13
4260625442999
Order Code
16-6753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.79 £24.47
10+ £23.32
50+ £23.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/11/2026

Kunzer NL-300 is a versatile LED work light designed to provide both low-level and high-level illumination ranging from 50 lumens to 300 lumens. This rechargeable monochrome work light is ideal for detailed inspections and maintenance tasks in challenging environments, where reliable and consistent lighting is essential. Engineers and technicians will find its application particularly beneficial in automotive diagnostics, electrical installations, and areas requiring precise visual inspections due to its portable and compact design. The light's rechargeable capability ensures it remains a convenient tool for repeated use without the need for frequent battery replacements, offering efficiency and practicality for on-site operations.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2200mAh
Charging Time 3.5h
Dimensions (L x W x H) 260 x 159 x 25 mm
Height 25mm
Length 260mm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Protection Class IP42
Weight 185g
Width 159mm
Work light Features Magnetic fastener

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot