Kunzer PL-023.2 LED Work light rechargeable black 300lm 70lm Inspection Light

MPN
PL-023.2 SCHWARZ
Brand
Kunzer
EAN-13
4260174669908
Order Code
16-6757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.80 £30.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 04/12/2026

Kunzer PL-023.2 SCHWARZ is a versatile inspection tool equipped with an LED monochrome work light that provides two brightness settings, offering a maximum of 300 lumens or a reduced output of 70 lumens for closer inspection work. This rechargeable device is designed for use in various engineering applications, such as detailed equipment inspections and maintenance tasks in automotive workshops where precise illumination is required. The robust, portable design of the Kunzer PL-023.2 SCHWARZ ensures that it is suitable for challenging environments, while its energy-efficient LED technology provides reliable performance and prolonged operational life.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2200mAh
Charging Time 4h
Colour Black
Dimensions (L x W x H) 237 x 50 x 39 mm
Height 39mm
Length 237mm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 202g
Width 50mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot