Kunzer PL-061 LED Work light rechargeable 300 lm monochrome Inspection Light

Order Code:

16-6761

Brand: Kunzer MPN: PL-061 EAN-13: 4260625443897
Qty Unit Price (Ex VAT)
1+ £41.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 23/04/2026

Kunzer PL-061 is an inspection camera known for its robust and practical design, featuring a monochrome LED work light that offers a luminous flux of 300 lumens, making it suitable for detailed inspection tasks in various industrial environments. This work light is rechargeable, enhancing its portability and convenience for field engineers who require reliable illumination in confined or dimly lit spaces. Designed for tasks demanding precision and visibility, the Kunzer PL-061 is particularly useful in automotive diagnostics, equipment maintenance, and infrastructure inspections, where consistent and clear lighting is paramount. This device embodies a combination of durability and efficiency, ensuring that it meets the rigorous demands of professional engineering applications.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2200mAh
Charging Time 3.5h
Dimensions (L x W x H) 530 x 50 x 35 mm
Height 35mm
Length 530mm
Luminous Flux 300lm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Protection Class IP20
Technology Li-ion
Weight 255g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot