Kunzer 7SLA01 COB/LED Work light battery-powered Inspection Lights

MPN
7SLA01
Brand
Kunzer
EAN-13
4260174668024
Order Code
16-6736
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kunzer 7SLA01, a product designed for meticulous inspection and illumination tasks, utilises COB/LED technology to provide a monochrome work light that is battery-powered, making it highly portable and versatile. This inspection light features an efficient LED system that delivers bright, uniform light output ideal for detailed inspection work in automotive, industrial, and maintenance applications that demand precision visibility. Its compact design ensures ease of use in confined spaces, while battery operation provides the flexibility needed for fieldwork or areas lacking immediate power sources. Engineers and technicians favour this device for its reliability and the high-quality build typical of Kunzer products, allowing for extended use in demanding environments.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black, Grey
LEDs 1
Operating Voltage AAA battery (3x), included
Power Supply Type battery-powered
Product Type Work light
Technology Alkali-manganese
Weight 105g

Reviews

Be the first to submit a review

Trustpilot