Kraus & Naimer Isolator switch 631450

The components referenced, manufactured by Kraus & Naimer, are a group of isolator switches designed for electrical control applications.
Description Image Product Buy Pricing (Ex VAT) Connection Casing/button Colour IP Rating Misc Attribute 2 Length Mounting Type Misc Attribute 1 Number of pins Number of Poles Operation type Power Rating Print motif Recess Diameter Switch/button features Switching angle Size/ Dimensions Switching current (max.) Switch position Switch Rating Width
Kraus & Naimer CH10.A200.*FT2.DE21 Isolator Switch 20A Grey/Black
Kraus & Naimer CH10.A200.*FT2.DE21 Isolator Switch 20A Grey/Black
Order code: 12-3333
MPN: CH10.A200.*FT2.DE21
1+ £34.52
Price per unit Ex VAT
Screws IP66 Switching angle 60° Centre lock 1 1 Key 0/1 1 x 60 ° 20A
Kraus & Naimer CH10.A200.FT2 Isolator Switch 20A 1x60° Grey/Black
Kraus & Naimer CH10.A200.FT2 Isolator Switch 20A 1x60° Grey/Black
Standard range
Order code: 12-3334
MPN: CH10.A200.FT2

Despatched within 4 working days - 5 in stock
1+ £20.54
Price per unit Ex VAT
Plug & Clip IP66 Off switch Centre lock 1 1 Toggle 0/1 1 x 60 ° 20A
Kraus & Naimer CH10.A201.FT2 Isolator Switch 20A 1x60° Grey/Black
Kraus & Naimer CH10.A201.FT2 Isolator Switch 20A 1x60° Grey/Black
Standard range
Order code: 12-3335
MPN: CH10.A201.FT2

Despatched within 4 working days - 38 in stock
1+ £19.40
10+ £18.00
100+ £17.58
Price per unit Ex VAT
Plug & Clip IP66 Off switch Centre lock 2 Toggle 0/1 1 x 60 ° 20A
Kraus & Naimer CH10.A202.FT2 Isolator Switch 20A 1x60° Grey/Black
Kraus & Naimer CH10.A202.FT2 Isolator Switch 20A 1x60° Grey/Black
Standard range
Order code: 12-3336
MPN: CH10.A202.FT2

Despatched within 4 working days - 21 in stock
1+ £23.69
10+ £21.97
100+ £21.46
Price per unit Ex VAT
Plug & Clip IP66 Off switch Centre lock 3 Toggle 0/1 1 x 60 ° 20A
Kraus & Naimer KG10B.T102/01.FT2 Isolator Switch 20A 230V 1x90° Black
Kraus & Naimer KG10B.T102/01.FT2 Isolator Switch 20A 230V 1x90° Black
Standard range
Order code: 12-3366
MPN: KG10B.T102/01.FT2

Despatched within 4 working days - 150 in stock
1+ £23.88
10+ £22.15
100+ £21.63
Price per unit Ex VAT
Plug & Clip Black IP66 64mm Center lock Quick mounting 22mm Rotary switch 1.5kW 0/I 22mm 1 x 90 ° (L x W) 64 mm x 64 mm 20A 2 x Off/On 230V 64mm
Kraus & Naimer KG10B.T103/01.FT2 Isolator Switch 20A 90° Black
Kraus & Naimer KG10B.T103/01.FT2 Isolator Switch 20A 90° Black
Standard range
Order code: 12-3368
MPN: KG10B.T103/01.FT2

Despatched within 4 working days - 29 in stock
1+ £29.93
10+ £28.31
100+ £28.15
Price per unit Ex VAT
Plug & Clip Black IP66 64mm Center lock Quick mounting 22mm Rotary switch 5.5kW 0/I 22mm 1 x 90 ° (L x W) 64 mm x 64 mm 20A 3 x Off/On 64mm
Kraus & Naimer KG10B.T202/01.FT2 Isolator Switch 20A 230V 1x90° Red/Yellow
Kraus & Naimer KG10B.T202/01.FT2 Isolator Switch 20A 230V 1x90° Red/Yellow
Standard range
Order code: 12-3369
MPN: KG10B.T202/01.FT2

Despatched within 4 working days - 104 in stock
1+ £25.03
Price per unit Ex VAT
Plug & Clip IP66 64mm Centre lock Quick mounting 22mm EPO rotary switch 1.5kW 0/I 22mm 1 x 90 ° (L x W) 64 mm x 64 mm 20A 2 x Off/On 230V 64mm
Kraus & Naimer KG10B.T203/01.FT2 Isolator Switch 20A 1x90° Red/Yellow
Kraus & Naimer KG10B.T203/01.FT2 Isolator Switch 20A 1x90° Red/Yellow
Standard range
Order code: 12-3371
MPN: KG10B.T203/01.FT2

Despatched within 4 working days - 4 in stock
1+ £28.75
10+ £27.20
100+ £27.04
Price per unit Ex VAT
Plug & Clip IP66 64mm Center lock Quick mounting 22mm EPO rotary switch 5.5kW 0/I 22mm 1 x 90 ° (L x W) 64 mm x 64 mm 20A 3 x Off/On 64mm
Kraus & Naimer KG125.T203/09.VE Isolator Switch 125A Red/Yellow
Kraus & Naimer KG125.T203/09.VE Isolator Switch 125A Red/Yellow
Standard range
Order code: 12-3373
MPN: KG125.T203/09.VE

Despatched within 4 working days - 3 in stock
1+ £140.19
10+ £134.50
Price per unit Ex VAT
Screws IP66/IP67 DIN rail + door interlock 3 EPO rotary switch 45kW 0/I + door interlock 1 x 90 ° 125A

Trustpilot