Kraus & Naimer CH10.A201.FT2 Isolator Switch 20A 1x60° Grey/Black

MPN
CH10.A201.FT2
EAN-13
9004257080977
Order Code
12-3335
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £20.43 £19.40
10+ £18.00
100+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Kraus & Naimer isolator switch, model CH10.A201.FT2, is a 20 A device featuring a 1 x 60° operation and a grey/black finish. It is ideal for safely disconnecting electrical circuits in various industrial applications. Typical uses include maintenance and repair work where circuit isolation is necessary to ensure safety.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Off switch
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 0/1
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot