Kraus & Naimer CH10.A200.*FT2.DE21 Isolator Switch 20A Grey/Black

MPN
CH10.A200.*FT2.DE21
EAN-13
2050001491824
Order Code
12-3333
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kraus & Naimer CH10.A200.*FT2.DE21 is an isolator switch designed for 20 A with a configuration of 1 x 60° and a grey/black finish. This reliable component is typically used for safe disconnection in electrical circuits and panels. It is suitable for industrial environments where control and isolation are crucial.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 2 Switching angle 60°
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 0/1
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot