Kraus & Naimer KG10B.T102/01.FT2 Isolator Switch 20A 230V 1x90° Black

MPN
KG10B.T102/01.FT2
EAN-13
9004257013722
Order Code
12-3366
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £22.28
10+ £20.66
100+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Kraus & Naimer KG10B.T102/01.FT2 isolator switch supports a 20 A current at 230 V and features a single 90° operation. This black switch is designed for reliable circuit isolation in electrical installations. Its typical applications include controlling and securing power to machinery or equipment in industrial and commercial settings.
Casing/button Colour Black
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Center lock
Operation type Rotary switch
Power Rating 1.5kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 2 x Off/On
Switch Rating 230V
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot