Kraus & Naimer KG10B.T202/01.FT2 Isolator Switch 20A 230V 1x90° Red/Yellow

MPN
KG10B.T202/01.FT2
EAN-13
9004257013807
Order Code
12-3369
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Kraus & Naimer's KG10B.T202/01.FT2 isolator switch is a robust electrical component designed for a rated current of 20 A and a voltage of 230 V. The switch features a distinct operation with a 1 x 90° mechanism and comes with a red and yellow colour scheme, ideal for safety and visibility. This switch is commonly used in industrial settings to safely disconnect circuits and ensure machinery maintenance can be carried out without electrical hazards.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Centre lock
Operation type EPO rotary switch
Power Rating 1.5kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 2 x Off/On
Switch Rating 230V
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot