Kraus & Naimer CH10.A200.FT2 Isolator Switch 20A 1x60° Grey/Black

MPN
CH10.A200.FT2
EAN-13
9004257080960
Order Code
12-3334
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kraus & Naimer manufactures the CH10.A200.FT2 isolator switch, which supports a current rating of 20 A and is designed to rotate 60 degrees. The switch features a grey and black design, making it suitable for industrial applications where space or safety requires clear, distinct controls. It's commonly used in electrical distribution and circuit isolation to enhance operational safety and control reliability in various environments.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Off switch
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 0/1
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot