Kraus & Naimer CH10.A202.FT2 Isolator Switch 20A 1x60° Grey/Black

MPN
CH10.A202.FT2
EAN-13
9004257080984
Order Code
12-3336
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.87 £23.69
10+ £21.97
100+ £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kraus & Naimer's CH10.A202.FT2 isolator switch is a 20 A manual control device featuring a single 60° rotational operation in grey and black colours. It is used to ensure safe disconnection of electrical circuits for maintenance, repair, and safety purposes. The switch is typically applied in industrial and commercial environments where reliable isolation is required.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Off switch
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif 0/1
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot