Kraus & Naimer KG10B.T103/01.FT2 Isolator Switch 20A 90° Black

MPN
KG10B.T103/01.FT2
EAN-13
9004257010486
Order Code
12-3368
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.93
10+ £28.31
100+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Kraus & Naimer KG10B.T103/01.FT2 isolator switch is a 20 A, 1 x 90° switch with a black design suitable for various electrical applications. Known for its reliability, it is typically used in controlling and isolating electrical circuits in industrial and commercial settings. The switch ensures safety during maintenance or emergency shutdowns.
Casing/button Colour Black
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Center lock
Operation type Rotary switch
Power Rating 5.5kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot