Kraus & Naimer KG125.T203/09.VE Isolator Switch 125A Red/Yellow

MPN
KG125.T203/09.VE
EAN-13
9004257001149
Order Code
12-3373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £140.19
10+ £134.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kraus & Naimer KG125.T203/09.VE is an isolator switch with a door interlock, rated at 125 A. It features a 90-degree switching angle and a red/yellow colour scheme for easy identification. Typically used in industrial settings, it provides reliable isolation for electrical circuits to ensure safety during maintenance.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Power Rating 45kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 125A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot