Kraus & Naimer KG10B.T203/01.FT2 Isolator Switch 20A 1x90° Red/Yellow

MPN
KG10B.T203/01.FT2
EAN-13
9004257010530
Order Code
12-3371
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.20
100+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kraus & Naimer KG10B.T203/01.FT2 Isolator switch is a robust device designed for safe electrical disconnection, rated at 20 A. Featuring a distinctive red and yellow 1 x 90° actuator, it ensures easy identification and operation. This isolator switch is typically used in industrial and commercial settings to securely cut off power during maintenance or emergency situations.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 64mm
Misc Attribute 1 Quick mounting 22mm
Mounting Type Center lock
Operation type EPO rotary switch
Power Rating 5.5kW
Print motif 0/I
Recess Diameter 22mm
Size/ Dimensions (L x W) 64 mm x 64 mm
Switch position 3 x Off/On
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch
Width 64mm

Reviews

Be the first to submit a review

Trustpilot