Klauke VHD16 Sleeve for Wire Bundles 16mm² Silver 1 piece |
12-3096
|
|
Despatched within 4 working days - 24 in stock
|
10+ £0.454
Price per unit Ex VAT
|
16mm² |
16 - 16mm² |
16mm² |
16mm² |
|
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHD35 Sleeve for Wire Bundles 35mm² Silver |
12-3097
|
|
Despatched within 4 working days - 78 in stock
|
10+ £0.561
Price per unit Ex VAT
|
35mm² |
35 - 35mm² |
35mm² |
35mm² |
|
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHR16 Sleeve for Wire Bundles 16mm² Silver 1 piece |
12-3098
|
|
|
20+ £0.342
Price per unit Ex VAT
|
16mm² |
16 - 16mm² |
16mm² |
16mm² |
|
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHR240 Sleeve for Wire Bundles 240 mm² Silver 1 piece |
12-3099
|
|
Despatched within 4 working days - 16 in stock
|
5+ £0.982
Price per unit Ex VAT
|
240mm² |
240 - 240mm² |
240mm² |
240mm² |
Zubehör Kabel |
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHR25 Sleeve for Wire Bundles 25mm² Silver 1 piece |
12-3100
|
|
Despatched within 4 working days - 115 in stock
|
20+ £0.394
Price per unit Ex VAT
|
25mm² |
25 - 25mm² |
25mm² |
25mm² |
Zubehör Kabel |
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHR35 Sleeve Wire Bundles 35mm² Silver 1 piece |
12-3101
|
|
Despatched within 4 working days - 39 in stock
|
10+ £0.419
Price per unit Ex VAT
|
35mm² |
35 - 35mm² |
35mm² |
35mm² |
Zubehör Kabel |
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHR70 Sleeve 70 mm² Wire Bundles Silver 1 piece |
12-3102
|
|
Despatched within 4 working days - 56 in stock
|
10+ £0.486
Price per unit Ex VAT
|
70mm² |
70 - 70mm² |
70mm² |
70mm² |
|
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |
Klauke VHR95 Sleeve for Wire Bundles 95 mm² Silver 1 piece |
12-3103
|
|
Despatched within 4 working days - 99 in stock
|
10+ £0.565
Price per unit Ex VAT
|
95mm² |
95 - 95mm² |
95mm² |
95mm² |
|
Silver |
Not Specifiedmm |
1 |
Tin galvanized |
Sleeve |