Klauke VHR70 Sleeve 70 mm² Wire Bundles Silver 1 piece

Image Representative of Range

Klauke VHR70 Sleeve 70 mm² Wire Bundles Silver 1 piece

MPN
VHR70
Brand
Klauke
GTIN-14
04012078043489
Order Code
12-3102
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Klauke VHR70 Sleeve is a silver crimp connector designed for wire bundles with a cross-sectional area of 70 mm². As a durable ferrule, it ensures a secure connection for electrical applications. It is typically used in professional settings to organise and protect electrical wires.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 70mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 70 - 70mm²
max. cross section 70mm²
Min. cross section 70mm²
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot