Klauke VHR35 Sleeve Wire Bundles 35mm² Silver 1 piece

Image Representative of Range

Klauke VHR35 Sleeve Wire Bundles 35mm² Silver 1 piece

MPN
VHR35
Brand
Klauke
EAN-13
4012078008334
Order Code
12-3101
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Klauke VHR35 Sleeve is a silver crimp connector designed for securing wire bundles of 35 mm². This high-quality ferrule enhances electrical connection reliability and safety. It is commonly used in electrical installations requiring durable and efficient wire joining solutions.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 35 - 35mm²
max. cross section 35mm²
Min. cross section 35mm²
Misc Attribute Zubehör Kabel
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot