Klauke VHD16 Sleeve for Wire Bundles 16mm² Silver 1 piece

Image Representative of Range

Klauke VHD16 Sleeve for Wire Bundles 16mm² Silver 1 piece

MPN
VHD16
Brand
Klauke
EAN-13
4012078015387
Order Code
12-3096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Klauke's VHD16 is a silver sleeve designed for wire bundles of 16 mm², ensuring secure connections. This crimp connector and ferrule enhance electrical conductivity and reliability. Ideal for electrical installations, it suits applications requiring firm wire terminations.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 16 - 16mm²
max. cross section 16mm²
Min. cross section 16mm²
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot