Klauke VHD35 Sleeve for Wire Bundles 35mm² Silver

Image Representative of Range

Klauke VHD35 Sleeve for Wire Bundles 35mm² Silver

MPN
VHD35
Brand
Klauke
EAN-13
4012078015400
Order Code
12-3097
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Klauke manufactures the VHD35 sleeve, a silver crimp connector designed for 35 mm² wire bundles. The sleeve ensures secure connections and is ideal for use in electrical applications where reliable connectivity is crucial. With its robust construction, this single-piece tool is an essential component for maintaining wire integrity.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 35 - 35mm²
max. cross section 35mm²
Min. cross section 35mm²
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot