Klauke VHR95 Sleeve for Wire Bundles 95 mm² Silver 1 piece

Image Representative of Range

Klauke VHR95 Sleeve for Wire Bundles 95 mm² Silver 1 piece

MPN
VHR95
Brand
Klauke
EAN-13
4012078008365
Order Code
12-3103
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Klauke's VHR95 Sleeve is a silver crimp connector designed for wire bundles up to 95 mm². It features a robust construction that ensures a reliable connection for electrical applications. This ferrule is commonly used in both industrial and commercial settings to improve connectivity and maintain safety standards.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 95 - 95mm²
max. cross section 95mm²
Min. cross section 95mm²
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot