Klauke VHR25 Sleeve for Wire Bundles 25mm² Silver 1 piece

Image Representative of Range

Klauke VHR25 Sleeve for Wire Bundles 25mm² Silver 1 piece

MPN
VHR25
Brand
Klauke
EAN-13
4012078008327
Order Code
12-3100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Klauke VHR25 sleeve is a silver crimp connector designed for 25 mm² wire bundles. It serves as a ferrule or blade terminal, providing a secure connection for electrical applications. Ideal for ensuring reliability in both industrial and domestic wiring systems.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 25 - 25mm²
max. cross section 25mm²
Min. cross section 25mm²
Misc Attribute Zubehör Kabel
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot