Klauke VHR16 Sleeve for Wire Bundles 16mm² Silver 1 piece

Image Representative of Range

Klauke VHR16 Sleeve for Wire Bundles 16mm² Silver 1 piece

MPN
VHR16
Brand
Klauke
EAN-13
4012078008310
Order Code
12-3098
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Klauke VHR16 sleeve is a silver crimp connector suitable for 16 mm² wire bundles. Manufactured by Klauke, it serves as a sturdy ferrule for ensuring secure electrical connections. This single-piece sleeve is typically used in professional electrical installations to maintain reliable conductivity.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 16 - 16mm²
max. cross section 16mm²
Min. cross section 16mm²
Type Sleeve

Trustpilot