Klauke VHR240 Sleeve for Wire Bundles 240 mm² Silver 1 piece

Image Representative of Range

Klauke VHR240 Sleeve for Wire Bundles 240 mm² Silver 1 piece

MPN
VHR240
Brand
Klauke
EAN-13
4012078463324
Order Code
12-3099
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Klauke VHR240 Sleeve is a crimp connector ideal for wire bundles sized at 240 mm², providing a reliable connection with its silver finish. Designed for use in electrical applications, this single piece sleeve ensures secure and durable terminations. Typical uses include connecting heavy-duty wiring in industrial or commercial settings.
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 240mm²
Number of Entries 1
Contact Material Tin galvanized
Cross-section range 240 - 240mm²
max. cross section 240mm²
Min. cross section 240mm²
Misc Attribute Zubehör Kabel
Type Sleeve

Reviews

Be the first to submit a review

Trustpilot