Klauke 1R8 Cable Lug 180° M8 6mm² Hole Dia 8.5 mm For Sector Conductors |
12-2644
|
|
Despatched within 4 working days - 1,206 in stock
|
10+ £0.482
Price per unit Ex VAT
|
|
|
180° |
6mm² |
|
8.5mm |
|
Cu, tin-plated surface |
6mm² |
Without inspection hole |
|
M8 |
|
Copper silver plated |
Crimp cable lug |
Klauke 48R10 Cable Lug 90° M10 95mm² 1 piece Crimp Cable Lug |
12-2764
|
|
Despatched within 4 working days - 124 in stock
|
2+ £4.14
Price per unit Ex VAT
|
Metal |
Not insulated |
90° |
|
10mm |
|
95mm |
|
95mm² |
|
3/0AWG |
M10 |
|
Copper silver plated |
Crimp cable lug |
Klauke 5R8MS Cable Lug M8 180° 35mm² Crimp 1 Piece |
12-2804
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
3+ £2.03
Price per unit Ex VAT
|
Metal |
Not insulated |
180° |
|
8mm |
|
35mm |
|
35mm² |
|
2 |
M8 |
|
Copper silver plated |
Crimp cable lug |
Klauke 8R10 Cable Lug Crimp M10 95mm² 180° 1 piece |
12-3018
|
|
Despatched within 4 working days - 342 in stock
|
2+ £3.35
Price per unit Ex VAT
|
Metal |
Not insulated |
180° |
|
10mm |
|
95mm |
|
95mm² |
|
3/0AWG |
M10 |
Zubehör Kabel |
Copper silver plated |
Crimp cable lug |
Klauke 95R8 Cable Lug M8 6mm² with Peephole 180° Hole Dia 8.5mm 1 piece |
12-3045
|
|
Despatched within 4 working days - 237 in stock
|
10+ £0.463
Price per unit Ex VAT
|
|
|
180° |
6mm² |
|
8.5mm |
|
Cu, tin-plated surface |
6mm² |
With inspection hole, for fine-stranded conductors |
|
M8 |
|
Copper silver plated |
Crimp cable lug |
Klauke SR108 Cable Lug 180° M8 10mm² Hole Dia 8.5mm 1 piece Solid Conductors |
12-3071
|
|
Despatched within 4 working days - 9 in stock
|
10+ £0.634
| 10+ |
£0.634 |
| 100+ |
£0.586 |
| 500+ |
£0.548 |
Price per unit Ex VAT
|
|
|
180° |
|
|
8.5mm |
|
|
10mm² |
|
|
M8 |
|
Copper silver plated |
Crimp cable lug |
Klauke SR256 Crimp Cable Lug 180° 25mm² M6 1 piece |
12-3074
|
|
Despatched within 4 working days - 95 in stock
|
3+ £1.53
| 3+ |
£1.53 |
| 10+ |
£1.41 |
| 100+ |
£1.32 |
| 500+ |
£1.28 |
Price per unit Ex VAT
|
Metal |
Not insulated |
180° |
|
6mm |
|
25 mm²mm² |
|
25mm² |
|
4 |
M6 |
|
Copper silver plated |
Crimp cable lug |
Klauke SR508 Cable Lug 180° M8 50mm² 1 piece Durable Crimp Solution |
12-3078
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.01
Price per unit Ex VAT
|
Metal |
Not insulated |
180° |
|
8mm |
|
50mm² |
|
50mm² |
|
1 |
M8 |
|
Copper silver plated |
Crimp cable lug |