Klauke SR108 Cable Lug 180° M8 10mm² Hole Dia 8.5mm 1 piece Solid Conductors

Image Representative of Range

Klauke SR108 Cable Lug 180° M8 10mm² Hole Dia 8.5mm 1 piece Solid Conductors

MPN
SR108
Brand
Klauke
EAN-13
2050001561404
Order Code
12-3071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.634
100+ £0.586
500+ £0.548
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Klauke SR108 crimp cable lug is designed for reliable electrical connections with an M8 size and a 10 mm² cross section. Featuring a hole diameter of 8.5 mm, this blade terminal is ideal for securing cable terminations in high-current applications. The lug's 180° design ensures a firm and efficient crimping process for various industrial installations.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 10mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot