Klauke 5R8MS Cable Lug M8 180° 35mm² Crimp 1 Piece

Image Representative of Range

Klauke 5R8MS Cable Lug M8 180° 35mm² Crimp 1 Piece

MPN
5R8MS
Brand
Klauke
EAN-13
4012078465328
Order Code
12-2804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Klauke manufactures the 5R8MS crimp cable lug, designed for secure electrical connections. This connector accommodates cables up to 35 mm² and fits M8 studs, making it suitable for a range of applications. It is typically used in electrical installations requiring reliable and robust connections.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot