Klauke 1R8 Cable Lug 180° M8 6mm² Hole Dia 8.5 mm For Sector Conductors

MPN
1R8
Brand
Klauke
EAN-13
2050001416261
Order Code
12-2644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The Klauke 1R8 crimp cable lug is designed for secure electrical connections with a 180° orientation and an M8 fitting. It supports a conductor size of 6 mm² and features a hole diameter of 8.5 mm for precise installation. This connector is ideal for various industrial applications requiring reliable and robust electrical terminations.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 6mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot