Klauke 48R10 Cable Lug 90° M10 95mm² 1 piece Crimp Cable Lug

Image Representative of Range

Klauke 48R10 Cable Lug 90° M10 95mm² 1 piece Crimp Cable Lug

MPN
48R10
Brand
Klauke
EAN-13
4012078461757
Order Code
12-2764
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Klauke 48R10 crimp cable lug is designed for secure electrical connections with a 90-degree angle and M10 bolt hole. It supports up to 95 mm² cables, making it ideal for heavy-duty electrical installations. This single-piece crimp connector is commonly used in industrial and automotive applications for reliable current transfer.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot