Klauke SR508 Cable Lug 180° M8 50mm² 1 piece Durable Crimp Solution

Image Representative of Range

Klauke SR508 Cable Lug 180° M8 50mm² 1 piece Durable Crimp Solution

MPN
SR508
Brand
Klauke
EAN-13
4012078482905
Order Code
12-3078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Klauke SR508 Crimp Cable Lug is designed for secure electrical connections with a 180° orientation and M8 size. It supports a conductor cross-section of 50 mm², ensuring efficient connectivity. Ideal for industrial and electrical installations, this component ensures reliable power transmission.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot