Klauke SR256 Crimp Cable Lug 180° 25mm² M6 1 piece

Image Representative of Range

Klauke SR256 Crimp Cable Lug 180° 25mm² M6 1 piece

MPN
SR256
Brand
Klauke
EAN-13
4012078482844
Order Code
12-3074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.41
100+ £1.32
500+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Klauke's SR256 is a crimp cable lug designed for secure electrical connections. The product features a 180-degree blade terminal, suitable for M6 screws and 25 mm² cables. It is typically used in electrical installations for reliable conductor terminations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot