Klauke 8R10 Cable Lug Crimp M10 95mm² 180° 1 piece

Image Representative of Range

Klauke 8R10 Cable Lug Crimp M10 95mm² 180° 1 piece

MPN
8R10
Brand
Klauke
EAN-13
4012078002325
Order Code
12-3018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

Klauke manufactures the 8R10 crimp cable lug, designed for 95 mm² cables with an M10 connection. This 180° crimp connector is ideal for secure electrical connections. It is commonly used in electrical installations and maintenance tasks for reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot