Klauke 95R8 Cable Lug M8 6mm² with Peephole 180° Hole Dia 8.5mm 1 piece

MPN
95R8
Brand
Klauke
EAN-13
2050001416247
Order Code
12-3045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

The Klauke 95R8 is a crimp cable lug with a peephole designed for M8 connections, accommodating a 6 mm² cable and featuring a hole diameter of 8.5 mm. This single-piece lug ensures secure electrical terminations in wiring systems. It is typically used in industrial and electrical installations requiring reliable and efficient connections.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 6mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot