Klauke 4328 Ferrule Black 1.5mm² Partial Insulation 100 pieces |
12-2707
|
|
Despatched within 4 working days - 25 in stock
|
1+ £8.81
Price per unit Ex VAT
|
Partially insulated |
Black |
Not Specifiedmm |
1.5mm² |
Copper silver plated |
1.5 mm² x 8 mm |
|
8mm |
|
|
1 |
Ferrule |
Klauke 48225 Ferrule 95mm² Red Partially Insulated 25pieces |
12-2763
|
|
Despatched within 4 working days - 3 in stock
|
1+ £33.05
Price per unit Ex VAT
|
Partially insulated |
Red |
Not Specifiedmm |
95mm² |
Copper silver plated |
95 mm² x 25 mm |
|
25mm |
|
|
1 |
Ferrule |
Klauke 7922 Ferrule Silver 35 mm² Not Insulated 50 pieces |
12-2942
|
|
Despatched within 4 working days - 2 in stock
|
1+ £17.30
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
35mm² |
Copper silver plated |
35 mm² x 22 mm |
|
22mm |
|
|
1 |
Ferrule |
Klauke 8225 Ferrule 95mm² Not Insulated Silver 25 pieces |
12-2979
|
|
Despatched within 4 working days - 1 in stock
|
1+ £21.97
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
95mm² |
Copper silver plated |
95 mm² x 25 mm |
|
25mm |
|
|
1 |
Ferrule |
Klauke 8232 Ferrule 95 mm² Not Insulated Silver 25 pieces |
12-2980
|
|
Available to back order
|
1+ £25.95
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
95mm² |
Copper silver plated |
95 mm² x 32 mm |
|
32mm |
|
|
1 |
Ferrule |
Klauke 8232V Ferrule 95mm² Non-Insulated Silver 25 pieces |
12-2981
|
|
Despatched within 4 working days - 11 in stock
|
1+ £20.29
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
95mm² |
Copper silver plated |
95 mm² x 32 mm |
|
32mm |
|
|
1 |
Ferrule |
Klauke 8234V Ferrule 95mm² Silver 25 pieces Not Insulated |
12-2982
|
|
Despatched within 4 working days - 7 in stock
|
1+ £22.13
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
95mm² |
Copper silver plated |
95 mm² x 34 mm |
|
34mm |
|
|
1 |
Ferrule |
Klauke GR1738 Ferrules 2.5mm² Grey Partially Insulated 500pieces |
12-3058
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.95
Price per unit Ex VAT
|
Partially insulated |
Grey |
14.5mm |
2.5mm² |
Cathode copper, tin plated |
2.5 mm² x 8 mm |
FR |
8mm |
14 |
up to +105°C |
1 |
Ferrule |