Klauke 7922 Ferrule Silver 35 mm² Not Insulated 50 pieces

Image Representative of Range

Klauke 7922 Ferrule Silver 35 mm² Not Insulated 50 pieces

MPN
7922
Brand
Klauke
EAN-13
4012078480765
Order Code
12-2942
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke manufactures the 7922 Ferrule, a 35 mm² uninsulated crimp ferrule sold in packs of 50. These silver ferrules are ideal for electrical applications requiring reliable connections without insulation. They are commonly used in industrial and commercial wiring systems.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 35 mm² x 22 mm
Sleeve length 22mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot