Klauke 48225 Ferrule 95mm² Red Partially Insulated 25pieces

Image Representative of Range

Klauke 48225 Ferrule 95mm² Red Partially Insulated 25pieces

MPN
48225
Brand
Klauke
EAN-13
4012078047258
Order Code
12-2763
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Klauke 48225 ferrule is a partially insulated red connector designed for 95 mm² cabling applications. The product is sold in packs of 25 pieces and is used to provide secure electrical connections by crimping. It is commonly employed in industrial wiring and electrical installations to prevent wire strand damage.
Insulation Partially insulated
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 95 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot