Klauke 8225 Ferrule 95mm² Not Insulated Silver 25 pieces

Image Representative of Range

Klauke 8225 Ferrule 95mm² Not Insulated Silver 25 pieces

MPN
8225
Brand
Klauke
EAN-13
4012078480895
Order Code
12-2979
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Klauke 8225 ferrule is not insulated and comes in a pack of 25 pieces, designed for 95 mm² cables. These uninsulated silver ferrules are ideal for crimping applications requiring a secure, conductively efficient connection. They are typically used in electrical installations and wiring systems to maintain optimal performance.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 95 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot